IRM-90 - Power Supplies - Chassis Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRM-90-24ST TTI: IRM-90-24ST MEAN WELL Availability: 3In StockPower Supplies - Chassis Mount 90W 24V 3.75A Screw Terminal | 3In Stock | 90 W | 80 VAC to 305 VAC, 113 VDC to 431 VDC | 1 Output | 24 VDC | 3.75 A | Encapsulated | 4 kVAC | 93 % | Industrial | 109 mm | 52 mm | 33.5 mm | IEC 62368-1 | IRM-90 | ||||
Mfr: IRM-90-15ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 85.05W 15V 5.67A Screw Terminal | 0In Stock | 85.05 W | 80 VAC to 305 VAC, 113 VDC to 431 VDC | 1 Output | 15 VDC | 5.67 A | Encapsulated | 4 kVAC | 92.5 % | Industrial | 109 mm | 52 mm | 33.5 mm | IEC 62368-1 | IRM-90 | ||||
Mfr: IRM-90-12ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 80.4W 12V 6.7A Screw Terminal | 0In Stock | 80.4 W | 80 VAC to 305 VAC, 113 VDC to 431 VDC | 1 Output | 12 VDC | 6.7 A | Encapsulated | 4 kVAC | 92 % | Industrial | 109 mm | 52 mm | 33.5 mm | IEC 62368-1 | IRM-90 | ||||
Mfr: IRM-90-48ST TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 90.2W 48V 1.88A Screw Terminal | Not Available Online | 90.2 W | 80 VAC to 305 VAC, 113 VDC to 431 VDC | 1 Output | 48 VDC | 1.88 A | Encapsulated | 4 kVAC | 93 % | Industrial | 109 mm | 52 mm | 33.5 mm | IEC 62368-1 | IRM-90 |