LCC1200 - Power Supplies - Chassis Mount
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LCC1200-28U-4P TTI: LCC1200-28U-4P Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 1200W 28V 90-264VAC | 0In Stock | 1.2 kW | 90 VAC to 264 VAC | 1 Output | 28 VDC | 42.9 A | Enclosed | 3 kVAC | 100 % | Industrial | 278.8 mm | 115 mm | 40 mm | EN 55022, EN 61000-3-2, IEC 60950-1, IEC 62368-1 | LCC1200 | ||||
Mfr: LCC1200-28U-9P TTI: LCC1200-28U-9P Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 1200W 28V 90-264VAC | 0In Stock | 1.2 kW | 90 VAC to 264 VAC | 1 Output | 28 VDC | 42.9 A | Enclosed | 3 kVAC | 100 % | Industrial | 278.8 mm | 115 mm | 40 mm | EN 55022, EN 61000-3-2, IEC 60950-1, IEC 62368-1 | LCC1200 | ||||
Mfr: LCC1200-48U-4P TTI: LCC1200-48U-4P Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 90-264VAC, 48Va.1200W, Conduction Cool, IP65; Fly Leads | 0In Stock | 1.2 kW | 90 VAC to 264 VAC | 1 Output | 48 VDC | 25 A | Enclosed | 3 kVAC | 100 % | Industrial | 278.8 mm | 115 mm | 40 mm | EN 55022, EN 61000-3-2, IEC 60950-1, IEC 62368-1 | LCC1200 | ||||
Mfr: LCC1200-48U-9P TTI: LCC1200-48U-9P Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 90-264VAC, 48Va.1200W, Conduction Cool; O/P Term Block | 0In Stock | 1.2 kW | 90 VAC to 264 VAC | 1 Output | 48 VDC | 25 A | Enclosed | 3 kVAC | 100 % | Industrial | 278.8 mm | 115 mm | 40 mm | EN 55022, EN 61000-3-2, IEC 60950-1, IEC 62368-1 | LCC1200 | ||||
Mfr: LCC1200-28U-9P24 TTI: LCC1200-28U-9P24 Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 1200W 24V 90-264VAC | 0In Stock | 1.2 kW | 90 VAC to 264 VAC | 1 Output | 24 VDC | 50 A | Enclosed | 3 kVAC | 100 % | Industrial | 278.8 mm | 115 mm | 40 mm | IEC 62368-1 | LCC1200 | ||||
Mfr: LCC1200-28U-4P24 TTI: LCC1200-28U-4P24 Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 1200W 24V 90-264VAC | 0In Stock | 1.2 kW | 90 VAC to 264 VAC | 1 Output | 24 VDC | 50 A | Enclosed | 3 kVAC | 100 % | Industrial | 278.8 mm | 115 mm | 40 mm | EN 55022, EN 61000-3-2, IEC 60950-1, IEC 62368-1 | LCC1200 |