LCC250 - Power Supplies - Chassis Mount
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LCC250-12U-4P TTI: LCC250-12U-4P Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 250W12V 20.8A UL+CSA 60950-1 / 60601-1 | 0In Stock | 1.2 kW | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 12 VDC | 20.8 A | Enclosed | 3 kVAC | 89 % | Industrial | 177.6 mm | 101.4 mm | 27.9 mm | ANSI ES60601-1, CSA 62368-1, EN 61000-3-2, IEC 60601-1, IEC 60950-1, IEC 61347-1, IEC 61347-2-13, IEC 62368-1, UL 62368-1 | LCC250 | ||||
Mfr: LCC250-48U-4P TTI: LCC250-48U-4P Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 250W 48V @ 5.2A Conduct1.1"ht UL&CSA | 0In Stock | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 48 VDC | 5.2 A | Enclosed | 3 kVAC | 91.5 % | Industrial | 177.6 mm | 101.4 mm | 27.9 mm | ANSI ES60601-1, CSA 62368-1, EN 61000-3-2, IEC 60601-1, IEC 60950-1, IEC 61347-1, IEC 61347-2-13, IEC 62368-1, UL 62368-1 | LCC250 | ||||
Mfr: LCC250-12U-7P TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 250W12V 20.8A UL+CSA 60950-1 / 60601-1 | 0In Stock | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 12 VDC | 20.8 A | Enclosed | 3 kVAC | 89 % | Industrial | 177.6 mm | 101.4 mm | 27.9 mm | ANSI ES60601-1, IEC 60601-1, IEC 61347-1, IEC 62368-1 | LCC250 | ||||
Mfr: LCC250-24U-4PE TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 250W 24V @ 10.4A Conduct 1.1" ht, TUV | 0In Stock | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 24 VDC | 10.4 A | Enclosed | 3 kVAC | 91 % | Industrial | 177.6 mm | 101.4 mm | 27.9 mm | ANSI ES60601-1, CSA 62368-1, EN 61000-3-2, IEC 60601-1, IEC 60950-1, IEC 61347-1, IEC 61347-2-13, IEC 62368-1, UL 62368-1 | LCC250 | ||||
Mfr: LCC250-24U-7PE TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 250W 24V @ 10.4A Convect 1.5" ht TUV | 0In Stock | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 24 VDC | 10.4 A | Enclosed | 3 kVAC | 91 % | Industrial | 177.6 mm | 101.4 mm | 27.9 mm | ANSI ES60601-1, CSA 62368-1, EN 61000-3-2, IEC 60601-1, IEC 60950-1, IEC 61347-1, IEC 61347-2-13, IEC 62368-1, UL 62368-1 | LCC250 | ||||
Mfr: LCC250-24U-4P TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 250W 24V @ 10.4A Conduct1.1"ht UL&CSA | 0In Stock | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 24 VDC | 10.4 A | Enclosed | 3 kVAC | 91 % | Industrial | 177.6 mm | 101.4 mm | 27.9 mm | ANSI ES60601-1, CSA 62368-1, EN 61000-3-2, IEC 60601-1, IEC 60950-1, IEC 61347-1, IEC 61347-2-13, IEC 62368-1, UL 62368-1 | LCC250 | ||||
Mfr: LCC250-24U-7P TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 250W 24V @ 10.4A Convect1.5"ht UL&CSA | 0In Stock | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 24 VDC | 10.4 A | Enclosed | 3 kVAC | 91 % | Industrial | 177.6 mm | 101.4 mm | 27.9 mm | ANSI ES60601-1, CSA 62368-1, EN 61000-3-2, IEC 60601-1, IEC 60950-1, IEC 61347-1, IEC 61347-2-13, IEC 62368-1, UL 62368-1 | LCC250 | ||||
Mfr: LCC250-48U-7P TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 250W 48V @ 5.2A Convect1.5"ht UL&CSA | 0In Stock | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 48 VDC | 5.2 A | Enclosed | 3 kVAC | 91.5 % | Industrial | 177.6 mm | 101.4 mm | 27.9 mm | ANSI ES60601-1, IEC 60601-1, IEC 61347-1, IEC 62368-1 | LCC250 | ||||
Mfr: LCC250-48U-7PE TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 250W 48V @ 5.2A Convect 1.5" ht TUV | 0In Stock | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 48 VDC | 5.2 A | Enclosed | 3 kVAC | 91.5 % | Industrial | 177.6 mm | 101.4 mm | 27.9 mm | ANSI ES60601-1, IEC 60601-1, IEC 61347-1, IEC 62368-1 | LCC250 | ||||
Mfr: LCC250-48U-4PE TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 250W 48V @ 5.2A Conduct 1.1" ht TUV | 0In Stock | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 48 VDC | 5.2 A | Enclosed | 3 kVAC | 91.5 % | Industrial | 177.6 mm | 101.4 mm | 27.9 mm | ANSI ES60601-1, IEC 60601-1, IEC 61347-1, IEC 62368-1 | LCC250 | ||||
Mfr: LCC250-12U-7PE TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 250W 12V @ 20.8A Convect 1.5" ht, TUV | 0In Stock | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 12 VDC | 20.8 A | Enclosed | 3 kVAC | 89 % | Industrial | 177.6 mm | 101.4 mm | 27.9 mm | ANSI ES60601-1, IEC 60601-1, IEC 61347-1, IEC 62368-1 | LCC250 | ||||
Mfr: LCC250-12U-4PE TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 250W 12V @ 20.8A Conduct 1.1" ht, TUV | 0In Stock | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 12 VDC | 20.8 A | Enclosed | 3 kVAC | 89 % | Industrial | 177.6 mm | 101.4 mm | 27.9 mm | ANSI ES60601-1, IEC 60601-1, IEC 61347-1, IEC 62368-1 | LCC250 |