• Power Supplies - Chassis Mount

LOP-200 - Power Supplies - Chassis Mount

8 Results
8 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: LOP-200-24
TTI: LOP-200-24
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 201.6W 24V 8.4A Medical 2X4 low profile

0In Stock

Please adjust quantity to Min / Mult value
201.6 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
24 VDC
8.4 A
Open Frame
4 kVAC
94 %
101.6 mm
50.8 mm
25.4 mm
AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1
LOP-200
Datasheet
Mfr: LOP-200-48
TTI: LOP-200-48
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 201.6W 48V 4.2A Medical 2X4 low profile

0In Stock

Please adjust quantity to Min / Mult value
201.6 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
48 VDC
4.2 A
Open Frame
4 kVAC
94 %
101.6 mm
50.8 mm
25.4 mm
AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1
LOP-200
Datasheet
Mfr: LOP-200-54
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 205.2W 54V 3.8A Medical 2X4 low profile

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
205.2 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
54 VDC
3.8 A
Open Frame
4 kVAC
94 %
101.6 mm
50.8 mm
25.4 mm
AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1
LOP-200
Datasheet
Mfr: LOP-200-36
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 201.6W 36V 5.6A Medical 2X4 low profile

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
201.6 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
36 VDC
5.6 A
Open Frame
4 kVAC
94 %
101.6 mm
50.8 mm
25.4 mm
AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1
LOP-200
Datasheet
Mfr: LOP-200-15
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 201W 15V 13.4A Medical 2X4 low profile

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
201 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
15 VDC
13.4 A
Open Frame
4 kVAC
93 %
101.6 mm
50.8 mm
25.4 mm
AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1
LOP-200
Datasheet
Mfr: LOP-200-27
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 202.5W 27V 7.5A Medical 2X4 low profile

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
202.5 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
27 VDC
7.5 A
Open Frame
4 kVAC
94 %
101.6 mm
50.8 mm
25.4 mm
AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1
LOP-200
Datasheet
Mfr: LOP-200-12
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 200.4W 12V 16.7A Medical 2X4 low profile

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
200.4 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
12 VDC
16.7 A
Open Frame
4 kVAC
93 %
101.6 mm
50.8 mm
25.4 mm
AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1
LOP-200
Datasheet
Mfr: LOP-200-18
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 199.8W 18V 11.1A Medical 2X4 low profile

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
199.8 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
18 VDC
11.1 A
Open Frame
4 kVAC
93.5 %
101.6 mm
50.8 mm
25.4 mm
AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1
LOP-200