• Power Supplies - Chassis Mount

LOP-300 - Power Supplies - Chassis Mount

9 Results
9 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Part # Aliases
Datasheet
Mfr: LOP-300-24
TTI: LOP-300-24
MEAN WELL
Availability:

2.520In Stock

1.368 On Order
Expected 18-Dec-26
Power Supplies - Chassis Mount 300W 24V 12.5A Medical 2X4 low profile

2.520In Stock

1.368 On Order
Expected 18-Dec-26
Please adjust quantity to Min / Mult value
300 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
24 VDC
12.5 A
Open Frame
4 kVAC
93 %
101.6 mm
50.8 mm
25.4 mm
AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1
LOP-300
LOF225-20B24
Datasheet
Mfr: LOP-300-48
TTI: LOP-300-48
MEAN WELL
Availability:

0In Stock

576 On Order
Expected 12-Feb-27
Power Supplies - Chassis Mount 302.4W 48V 6.3A Medical 2X4 low profile

0In Stock

576 On Order
Expected 12-Feb-27
Please adjust quantity to Min / Mult value
302.4 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
48 VDC
6.3 A
Open Frame
4 kVAC
94 %
101.6 mm
50.8 mm
25.4 mm
AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1
LOP-300
LOF225-20B48
Datasheet
Mfr: LOP-300-12
TTI: LOP-300-12
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 300W 12V 25A Medical 2X4 low profile

0In Stock

Please adjust quantity to Min / Mult value
300 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
12 VDC
25 A
Open Frame
4 kVAC
92.5 %
101.6 mm
50.8 mm
25.4 mm
AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1
LOP-300
LOF225-20B12
Datasheet
Mfr: LOP-300-36
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 299.8W 36V 8.3A Medical 2X4 low profile

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
299.8 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
36 VDC
8.3 A
Open Frame
4 kVAC
94 %
101.6 mm
50.8 mm
25.4 mm
AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1
LOP-300
LOF225-20B36
Datasheet
Mfr: LOP-300-15
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 300W 15V 20A Medical 2X4 low profile

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
300 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
15 VDC
20 A
Open Frame
4 kVAC
93 %
101.6 mm
50.8 mm
25.4 mm
AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1
LOP-300
LOF225-20B15
Datasheet
Mfr: LOP-300-27
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 299.7W 27V 11.1A Medical 2X4 low profile

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
299.7 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
27 VDC
11.1 A
Open Frame
4 kVAC
93 %
101.6 mm
50.8 mm
25.4 mm
AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1
LOP-300
LOF225-20B27
Datasheet
Mfr: LOP-300-18
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 300.6W 18V 16.7A Medical 2X4 low profile

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
300.6 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
18 VDC
16.7 A
Open Frame
4 kVAC
93.5 %
101.6 mm
50.8 mm
25.4 mm
AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1
LOP-300
LOF225-20B18
Datasheet
Mfr: LOP-300-54
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 302.4W 54V 5.6A Medical 2X4 low profile

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
302.4 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
54 VDC
5.6 A
Open Frame
4 kVAC
94 %
101.6 mm
50.8 mm
25.4 mm
AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1
LOP-300
LOF225-20B54
Datasheet
Mfr: LOP-300-30
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 300W 30V 10A Medical 2X4 low profile

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
300 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
30 VDC
10 A
Open Frame
4 kVAC
93 %
101.6 mm
50.8 mm
25.4 mm
AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1
LOP-300