• Power Supplies - Chassis Mount

LOP-400 - Power Supplies - Chassis Mount

8 Results
8 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Part # Aliases
Datasheet
Mfr: LOP-400-12
TTI: LOP-400-12
MEAN WELL
Availability:

0In Stock

384 On Order
Expected 26-Feb-27
Power Supplies - Chassis Mount 399.6W 12V 33.3A 3x5 medical

0In Stock

384 On Order
Expected 26-Feb-27
Please adjust quantity to Min / Mult value
399.6 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
12 VDC
33.3 A
Open Frame
4 kVAC
94 %
Industrial
127 mm
76.2 mm
27.5 mm
AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1
LOP-400
LOF-350-20B12
Datasheet
Mfr: LOP-400-24
TTI: LOP-400-24
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 400.8W 24V 16.7A 3x5 medical

0In Stock

Please adjust quantity to Min / Mult value
400 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
24 VDC
16.7 A
Open Frame
94.5 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
27.5 mm (1.083 in)
LOP-400
LOF-350-20B24
Datasheet
Mfr: LOP-400-48
TTI: LOP-400-48
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 403.2W 48V 8.4A 3x5 medical

0In Stock

Please adjust quantity to Min / Mult value
403.2 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
48 VDC
8.4 A
Open Frame
4 kVAC
95 %
Industrial
127 mm
76.2 mm
27.5 mm
AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1
LOP-400
LOF-350-20B48
Datasheet
Mfr: LOP-400-18
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 399.6W 18V 22.2A 3x5 medical

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
399.6 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
18 VDC
22.2 A
Open Frame
4 kVAC
95 %
Industrial
127 mm
76.2 mm
27.5 mm
AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1
LOP-400
LOF-350-20B18
Datasheet
Mfr: LOP-400-54
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 405W 54V 7.5A 3x5 medical

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
54 VDC
7.5 A
Open Frame
95 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
27.5 mm (1.083 in)
LOP-400
LOF-350-20B54
Datasheet
Mfr: LOP-400-27
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 402.3W 27V 14.9A 3x5 medical

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
402.3 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
27 VDC
14.9 A
Open Frame
4 kVAC
95 %
Industrial
127 mm
76.2 mm
27.5 mm
AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1
LOP-400
LOF-350-20B27
Datasheet
Mfr: LOP-400-15
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 400.5W 15V 26.7A 3x5 medical

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
15 VDC
26.7 A
Open Frame
94.5 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
27.5 mm (1.083 in)
LOP-400
LOF-350-20B15
Datasheet
Mfr: LOP-400-36
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 403.2W 36V 11.2A 3x5 medical

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
36 VDC
11.2 A
Open Frame
95 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
27.5 mm (1.083 in)
LOP-400
LOF-350-20B36