LPP-100 - Power Supplies - Chassis Mount
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPP-100-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 101.25W 7.5V 13.5A Open Frame | 0In Stock | 101.25 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 7.5 VDC | 13.5 A | Open Frame | 3 kVAC | 76 % | Industrial | 222 mm | 62 mm | 33.6 mm | IEC 62368-1 | LPP-100 | ||||
Mfr: LPP-100-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 100.8W 48V 2.1A With PFC Function | 0In Stock | 100.8 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 2.1 A | Open Frame | 3 kVAC | 83 % | Industrial | 222 mm | 62 mm | 33.6 mm | IEC 62368-1 | LPP-100 | ||||
Mfr: LPP-100-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +24V4.2A | 0In Stock | 100.8 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 4.2 A | Open Frame | 3 kVAC | 83 % | Industrial | 222 mm | 62 mm | 33.6 mm | IEC 62368-1 | LPP-100 | ||||
Mfr: LPP-100-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 66W 3.3V 20A With PF | 0In Stock | 66 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 20 A | Open Frame | 3 kVAC | 69 % | Industrial | 222 mm | 62 mm | 33.6 mm | IEC 62368-1 | LPP-100 | ||||
0In Stock | 100 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 20 A | Open Frame | 3 kVAC | 75 % | Industrial | 222 mm | 62 mm | 33.6 mm | IEC 62368-1 | LPP-100 | |||||
Mfr: LPP-100-13.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 101.25W 13.5V 7.5A Open Frame | 0In Stock | 101.25 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 13.5 VDC | 7.5 A | Open Frame | 3 kVAC | 79 % | Industrial | 222 mm | 62 mm | 33.6 mm | IEC 62368-1 | LPP-100 | ||||
Mfr: LPP-100-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 102W 12V 8.5A With PFC Function | 0In Stock | 102 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 8.5 A | Open Frame | 3 kVAC | 79 % | Industrial | 222 mm | 62 mm | 33.6 mm | IEC 62368-1 | LPP-100 | ||||
Mfr: LPP-100-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 100.5W 15V 6.7A With PFC Function | 0In Stock | 100.5 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 6.7 A | Open Frame | 3 kVAC | 80 % | Industrial | 222 mm | 62 mm | 33.6 mm | IEC 62368-1 | LPP-100 | ||||
Mfr: LPP-100-27 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 102.6W 27V 4.2A Open Frame | 0In Stock | 102.6 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 27 VDC | 3.8 A | Open Frame | 3 kVAC | 83 % | Industrial | 222 mm | 62 mm | 33.6 mm | IEC 62368-1 | LPP-100 |