LPP-150 - Power Supplies - Chassis Mount
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPP-150-27 TTI: LPP-150-27 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 151.2W 27V 5.6A | 0In Stock | 151.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 27 VDC | 5.6 A | Open Frame | 3 kVAC | 85 % | Industrial | 222 mm | 75 mm | 41 mm | IEC 62368-1 | LPP-150 | ||||
Mfr: LPP-150-24 TTI: LPP-150-24 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 150W 24V 6.3A With PFC Function | 0In Stock | 151.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 6.3 A | Open Frame | 3 kVAC | 85 % | Industrial | 222 mm | 75 mm | 41 mm | IEC 62368-1 | LPP-150 | ||||
Mfr: LPP-150-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 150W 48V 3.2A W/ PFC Function Open Frame | 0In Stock | 153.6 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 3.2 A | Open Frame | 3 kVAC | 85 % | Industrial | 222 mm | 75 mm | 41 mm | IEC 62368-1 | LPP-150 | ||||
Mfr: LPP-150-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +15V10A | 0In Stock | 150 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 10 A | Open Frame | 3 kVAC | 83 % | Industrial | 222 mm | 75 mm | 41 mm | IEC 62368-1 | LPP-150 | ||||
0In Stock | 150 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 30 A | Open Frame | 3 kVAC | 76 % | Industrial | 222 mm | 75 mm | 41 mm | IEC 62368-1 | LPP-150 | |||||
Mfr: LPP-150-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 150W 7.5V 20A Open Frame | 0In Stock | 150 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 7.5 VDC | 20 A | Open Frame | 3 kVAC | 80 % | Industrial | 222 mm | 75 mm | 41 mm | IEC 62368-1 | LPP-150 | ||||
Mfr: LPP-150-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 150W 12V 12.5A With PFC Function | 0In Stock | 150 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 12.5 A | Open Frame | 3 kVAC | 82 % | Industrial | 222 mm | 75 mm | 41 mm | IEC 62368-1 | LPP-150 | ||||
Mfr: LPP-150-13.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 151.2W 13.5V 11.2A Open Frame | 0In Stock | 151.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 13.5 VDC | 11.2 A | Open Frame | 3 kVAC | 83 % | Industrial | 222 mm | 75 mm | 41 mm | IEC 62368-1 | LPP-150 | ||||
Mfr: LPP-150-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 99W 3.3V 30A With PF | 0In Stock | 99 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 30 A | Open Frame | 3 kVAC | 70 % | Industrial | 222 mm | 75 mm | 41 mm | IEC 62368-1 | LPP-150 |