• Power Supplies - Chassis Mount

LPS100-M - Power Supplies - Chassis Mount

6 Results
6 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: LPS108-M
TTI: LPS108-M
Advanced Energy / Artesyn
Availability:

100In Stock

Power Supplies - Chassis Mount 150W 48V @ 2.1-3.1A

100In Stock

Please adjust quantity to Min / Mult value
150 W
90 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
48 VDC
3.1 A
Open Frame
88 %
101.6 mm
50.8 mm
33 mm
EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950
LPS100-M
Datasheet
Mfr: LPS105-M
TTI: LPS105-M
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 150W 24V @ 4.2-6.3A

0In Stock

Please adjust quantity to Min / Mult value
150 W
90 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
24 VDC
6.3 A
Open Frame
88 %
101.6 mm
50.8 mm
33 mm
EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950
LPS100-M
Datasheet
Mfr: LPS102-M
TTI: LPS102-M
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 150W 5V @ 16-24A OUT

0In Stock

Please adjust quantity to Min / Mult value
120 W
90 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
5 VDC
24 A
Open Frame
88 %
101.6 mm
50.8 mm
33 mm
EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950
LPS100-M
Datasheet
Mfr: LPS104-M
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 150W 15V @ 6.7-10A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 W
90 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
15 VDC
10 A
Open Frame
88 %
101.6 mm
50.8 mm
33 mm
EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950
LPS100-M
Datasheet
Mfr: LPS103-M
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 150W 12V @ 8.3-12.5A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 W
90 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
12 VDC
12.5 A
Open Frame
88 %
101.6 mm
50.8 mm
33 mm
EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950
LPS100-M
Datasheet
Mfr: LPS109-M
TTI: LPS109-M
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 150W 54V 1.85A

0In Stock

Please adjust quantity to Min / Mult value
150 W
90 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
54 VDC
2.8 A
Open Frame
88 %
101.6 mm
50.8 mm
33 mm
IEC 60601-1
LPS100-M