LPS200-M - Power Supplies - Chassis Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 250 W | 90 VAC to 264 VAC, 120 VDC to 300 VDC | 1 Output | 24 VDC | 10.4 A | Open Frame | 86 % | Industrial | 127 mm | 76.2 mm | 33.6 mm | EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950 | LPS200-M | ||||||
0In Stock | 250 W | 90 VAC to 264 VAC, 120 VDC to 300 VDC | 1 Output | 15 VDC | 16.6 A | Open Frame | 86 % | Industrial | 127 mm | 76.2 mm | 33.6 mm | EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950 | LPS200-M | ||||||
0In Stock | 250 W | 90 VAC to 264 VAC, 120 VDC to 300 VDC | 1 Output | 5 VDC | 40 A | Open Frame | 86 % | Industrial | 127 mm | 76.2 mm | 33.6 mm | EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950 | LPS200-M | ||||||
0In Stock | 250 W | 90 VAC to 264 VAC, 120 VDC to 300 VDC | 1 Output | 12 VDC | 20.8 A | Open Frame | 86 % | Industrial | 127 mm | 76.2 mm | 33.6 mm | EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950 | LPS200-M | ||||||
Not Available Online | 250 W | 90 VAC to 264 VAC, 120 VDC to 300 VDC | 1 Output | 48 VDC | 5.2 A | Open Frame | 86 % | Industrial | 127 mm | 76.2 mm | 33.6 mm | EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950 | LPS200-M |