LRS-100 - Power Supplies - Chassis Mount
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LRS-100-24 TTI: LRS-100-24 MEAN WELL Availability: 2.883In StockPower Supplies - Chassis Mount AC/DC 108W 24V 4.5A | 2.883In Stock | 108 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 24 VDC | 4.5 A | Enclosed | 4 kVAC | 90 % | Industrial | 129 mm | 97 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-100 | LM100-20B24 LM100-23B24R2 | ||||
Mfr: LRS-100-15 TTI: LRS-100-15 MEAN WELL Availability: 1.495In StockPower Supplies - Chassis Mount AC/DC 105W 15V 7A | 1.495In Stock | 105 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 15 VDC | 7 A | Enclosed | 4 kVAC | 88.5 % | Industrial | 129 mm | 97 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-100 | LM100-20B15 LM100-23B15R2 | ||||
Mfr: LRS-100-12 TTI: LRS-100-12 MEAN WELL Availability: 1.085In StockPower Supplies - Chassis Mount AC/DC 102W 12V 8.5A | 1.085In Stock | 102 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 12 VDC | 8.5 A | Enclosed | 4 kVAC | 88 % | Industrial | 129 mm | 97 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-100 | LM100-20B12 LM100-23B12R2 | ||||
Mfr: LRS-100-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 100.8W 36V 2.8A | 0In Stock | 100.8 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 36 VDC | 2.8 A | Enclosed | 4 kVAC | 90.5 % | Industrial | 129 mm | 97 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-100 | LM100-20B36 LM100-23B36R2 | ||||
0In Stock | 90 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 5 VDC | 18 A | Enclosed | 4 kVAC | 86 % | Industrial | 129 mm | 97 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-100 | LM100-20B05 LM100-23B05R2 | |||||
Mfr: LRS-100-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC/DC 110.4W 48V 2.3A | 0In Stock | 110.4 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 48 VDC | 2.3 A | Enclosed | 4 kVAC | 91 % | Industrial | 129 mm | 97 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-100 | LM100-20B48 LM100-23B48R2 | ||||
Mfr: LRS-100-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 66W 3.3V 20A Enclosed | 0In Stock | 66 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 3.3 VDC | 20 A | Enclosed | 4 kVAC | 84.5 % | Industrial | 129 mm | 97 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-100 |