• Power Supplies - Chassis Mount

LRS-100N2 - Power Supplies - Chassis Mount

4 Results
4 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: LRS-100N2-24
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 100W 24V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100.8 W
85 VAC to 264 VAC, 120 VDC to 373 VDC
1 Output
24 VDC
4.2 A
Enclosed
4 kVAC
90 %
Industrial
129 mm
97 mm
30 mm
AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-100N2
Datasheet
Mfr: LRS-100N2-48
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 100.8W 48V 2.1A 200% Peak Power

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100.8 W
85 VAC to 264 VAC, 120 VDC to 373 VDC
1 Output
48 VDC
2.1 A
Enclosed
4 kVAC
90.5 %
Industrial
129 mm
97 mm
30 mm
AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-100N2
Datasheet
Mfr: LRS-100N2-12
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 100W 12V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
102 W
85 VAC to 264 VAC, 120 VDC to 373 VDC
1 Output
12 VDC
8.5 A
Enclosed
4 kVAC
88 %
Industrial
129 mm
97 mm
30 mm
AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-100N2
Datasheet
Mfr: LRS-100N2-36
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 100.8W 36V 2.8A 200% Peak Power

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100.8 W
85 VAC to 264 VAC, 120 VDC to 373 VDC
1 Output
36 VDC
2.8 A
Enclosed
4 kVAC
90 %
Industrial
129 mm
97 mm
30 mm
AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-100N2