LRS-1200 - Power Supplies - Chassis Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LRS-1200-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1104W 12V 92A | 0In Stock | 1.104 kW | 180 VAC to 305 VAC, 255 VDC to 431 VDC | 1 Output | 12 VDC | 92 A | Enclosed | 4.2 kVAC | 91 % | Industrial | 225 mm | 124 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-1200 | ||||
0In Stock | 1.2 kW | 180 VAC to 305 VAC, 255 VDC to 431 VDC | 1 Output | 24 VDC | 50 A | Enclosed | 4.2 kVAC | 93 % | Industrial | 225 mm | 124 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-1200 | |||||
Mfr: LRS-1200-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1198.8W 36V 33.3A | 0In Stock | 1.1988 kW | 180 VAC to 305 VAC, 255 VDC to 431 VDC | 1 Output | 36 VDC | 33.3 A | Enclosed | 4.2 kVAC | 94 % | Industrial | 225 mm | 124 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-1200 | ||||
0In Stock | 1.2 kW | 180 VAC to 305 VAC, 255 VDC to 431 VDC | 1 Output | 48 VDC | 25 A | Enclosed | 4.2 kVAC | 94 % | Industrial | 225 mm | 124 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-1200 |