• Power Supplies - Chassis Mount

LRS-150 - Power Supplies - Chassis Mount

5 Results
5 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Part # Aliases
Datasheet
Mfr: LRS-150-24
TTI: LRS-150-24
MEAN WELL
Availability:

783In Stock

1.220 On Order
Expected 28-Jan-27
Power Supplies - Chassis Mount 156W 24V 6.5A AC/DC

783In Stock

1.220 On Order
Expected 28-Jan-27
Please adjust quantity to Min / Mult value
156 W
85 VAC to 132 VAC, 170 VAC to 264 VAC, 240 VDC to 370 VDC
1 Output
24 VDC
6.5 A
Enclosed
4 kVAC
89 %
Industrial
159 mm
97 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-150
LM150-20B24
LM150-23B24R2
LM150-22B24
Datasheet
Mfr: LRS-150-12
TTI: LRS-150-12
MEAN WELL
Availability:

780In Stock

Power Supplies - Chassis Mount AC/DC 150W 12V 12.5A

780In Stock

Please adjust quantity to Min / Mult value
150 W
85 VAC to 132 VAC, 170 VAC to 264 VAC, 240 VDC to 370 VDC
1 Output
12 VDC
12.5 A
Enclosed
4 kVAC
87.5 %
Industrial
159 mm
97 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-150
LM150-20B12
LM150-23B12R2
LM150-22B12
Datasheet
Mfr: LRS-150-15
TTI: LRS-150-15
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 150W 15V 10 A AC/DC

0In Stock

Please adjust quantity to Min / Mult value
150 W
85 VAC to 132 VAC, 170 VAC to 264 VAC, 240 VDC to 370 VDC
1 Output
15 VDC
10 A
Enclosed
4 kVAC
88.5 %
Industrial
159 mm
97 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-150
LM150-20B15
LM150-23B15R2
LM150-22B15
Datasheet
Mfr: LRS-150-36
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount O/P +36V4.3A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
154.8 W
85 VAC to 132 VAC, 170 VAC to 264 VAC, 240 VDC to 370 VDC
1 Output
36 VDC
4.3 A
Enclosed
4 kVAC
89 %
Industrial
159 mm
97 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-150
LM150-20B36
LM150-23B36R2
LM150-22B36
Datasheet
Mfr: LRS-150-48
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 158.4W 48V 3.3A 115/230Vac by switch

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
158.4 W
85 VAC to 132 VAC, 170 VAC to 264 VAC, 240 VDC to 370 VDC
1 Output
48 VDC
3.3 A
Enclosed
4 kVAC
90 %
Industrial
159 mm
97 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-150
LM150-20B48
LM150-23B48R2
LM150-22B48