LRS-200N2 - Power Supplies - Chassis Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LRS-200N2-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 212.4W 36V 5.9A 200% Peak Power | 0In Stock | 212.4 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC | 1 Output | 36 VDC | 5.9 A | Enclosed | 3.75 kVAC | 89.5 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-200N2 | ||||
Mfr: LRS-200N2-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 211.2W 48V 4.4A 200% Peak Power | 0In Stock | 211.2 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC | 1 Output | 48 VDC | 4.4 A | Enclosed | 3.75 kVAC | 90 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-200N2 | ||||
Mfr: LRS-200N2-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 204W 12V 17A 200% Peak Power | 0In Stock | 204 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC | 1 Output | 12 VDC | 17 A | Enclosed | 3.75 kVAC | 87.5 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-200N2 | ||||
Mfr: LRS-200N2-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200W 24V | 0In Stock | 211.2 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC | 1 Output | 24 VDC | 8.8 A | Enclosed | 3.75 kVAC | 89.5 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-200N2 |