• Power Supplies - Chassis Mount

LRS-35 - Power Supplies - Chassis Mount

7 Results
7 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Part # Aliases
Datasheet
Mfr: LRS-35-24
TTI: LRS-35-24
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 36W 24V 1.5A

0In Stock

Please adjust quantity to Min / Mult value
36 W
85 VAC to 264 VAC, 120 VDC to 373 VDC
1 Output
24 VDC
1.5 A
Enclosed
4 kVAC
88 %
Industrial
99 mm
82 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-35
LM35-20B24
LM35-23B24R2
Datasheet
Mfr: LRS-35-12
TTI: LRS-35-12
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 36W 12V 3A

0In Stock

Please adjust quantity to Min / Mult value
36 W
85 VAC to 264 VAC, 120 VDC to 373 VDC
1 Output
12 VDC
3 A
Enclosed
4 kVAC
86 %
Industrial
99 mm
82 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-35
LM35-20B12
LM35-23B12R2
Datasheet
Mfr: LRS-35-48
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 38.4W 48V 0.8A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
38.4 W
85 VAC to 264 VAC, 120 VDC to 373 VDC
1 Output
48 VDC
800 mA
Enclosed
4 kVAC
89 %
Industrial
99 mm
82 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-35
LM35-23B48R2
Datasheet
Mfr: LRS-35-15
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 36W 15V 2.4A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
36 W
85 VAC to 264 VAC, 120 VDC to 373 VDC
1 Output
15 VDC
2.4 A
Enclosed
4 kVAC
86 %
Industrial
99 mm
82 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-35
LM35-20B15
LM35-23B15R2
Datasheet
Mfr: LRS-35-5
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 35W 5V 7A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
35 W
85 VAC to 264 VAC, 120 VDC to 373 VDC
1 Output
5 VDC
7 A
Enclosed
4 kVAC
82 %
Industrial
99 mm
82 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-35
LM35-20B05
LM35-23B05R2
Datasheet
Mfr: LRS-35-36
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 36W 36V 1A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
36 W
85 VAC to 264 VAC, 120 VDC to 373 VDC
1 Output
36 VDC
1 A
Enclosed
4 kVAC
88 %
Industrial
99 mm
82 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-35
LRS-35-24CC MEAN WELL
Datasheet
Mfr: LRS-35-24CC
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Power Supplies - Chassis Mount AC/DC

Not Available Online

Call
or
View Details
Call to Verify
Enclosed
LRS-35