• Power Supplies - Chassis Mount

LRS-350 - Power Supplies - Chassis Mount

8 Results
8 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Part # Aliases
Datasheet
Mfr: LRS-350-12
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount O/P +12V29A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
348 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC
1 Output
12 VDC
29 A
Enclosed
3.75 kVAC
85 %
Industrial
215 mm
115 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-350
LM350-10B12
LM350-20B12R2
LM350-22B12R2
Datasheet
Mfr: LRS-350-48
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount O/P +48V7.3A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
350.4 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC
1 Output
48 VDC
7.3 A
Enclosed
3.75 kVAC
89 %
Industrial
215 mm
115 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-350
LM350-10B48
LM350-20B48R2
LM350-22B36R2
Datasheet
Mfr: LRS-350-3.3
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 198W 3.3V 60A 115Vac or 230Vac Enclosed

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
198 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC
1 Output
3.3 VDC
60 A
Enclosed
3.75 kVAC
79.5 %
Industrial
215 mm
115 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-350
Datasheet
Mfr: LRS-350-24
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount AC/DC 24V 350W

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
350.4 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC
1 Output
24 VDC
14.6 A
Enclosed
3.75 kVAC
88 %
Industrial
215 mm
115 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-350
LM350-10B24
LM350-20B24R2
LM350-22B24R2
Datasheet
Mfr: LRS-350-5
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
300 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC
1 Output
5 VDC
60 A
Enclosed
3.75 kVAC
83.5 %
Industrial
215 mm
115 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-350
LM350-10B05
LM350-20B05R2
LM350-22B05R2
Datasheet
Mfr: LRS-350-4.2
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
252 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC
1 Output
4.2 VDC
60 A
Enclosed
3.75 kVAC
81.5 %
Industrial
215 mm
115 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-350
Datasheet
Mfr: LRS-350-36
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Power Supplies - Chassis Mount O/P +36V9.7A

Not Available Online

Call
or
View Details
349.2 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC
1 Output
36 VDC
9.7 A
Enclosed
3.75 kVAC
88.5 %
Industrial
215 mm
115 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-350
LM350-10B36
LM350-20B36R2
LM350-22B36R2
Datasheet
Mfr: LRS-350-15
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
348 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC
1 Output
15 VDC
23.2 A
Enclosed
3.75 kVAC
86 %
Industrial
215 mm
115 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-350
LM350-10B15
LM350-20B15R2
LM350-22B15R2