LRS-50 - Power Supplies - Chassis Mount
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.209In Stock | 52.8 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 24 VDC | 2.2 A | Enclosed | 4 kVAC | 88 % | Industrial | 99 mm | 82 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-50 | LM50-20B24 LM50-23B24R2 | |||||
1.778In Stock | 50 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 5 VDC | 10 A | Enclosed | 4 kVAC | 83 % | Industrial | 99 mm | 82 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-50 | LM50-20B05 LM50-23B05R2 | |||||
0In Stock | 51 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 15 VDC | 3.4 A | Enclosed | 4 kVAC | 88 % | Industrial | 99 mm | 82 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-50 | LM50-20B15 LM50-23B15R2 | |||||
0In Stock | 50.4 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 12 VDC | 4.2 A | Enclosed | 4 kVAC | 86 % | Industrial | 99 mm | 82 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-50 | LM50-20B12 LM50-23B12R2 | |||||
0In Stock | 52.8 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 48 VDC | 1.1 A | Enclosed | 4 kVAC | 90 % | Industrial | 99 mm | 82 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-50 | LM50-20B48 LM50-23B48R2 | |||||
Mfr: LRS-50-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 50W Single Output Switching Power Supply | 0In Stock | 33 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 3.3 VDC | 10 A | Enclosed | 4 kVAC | 80 % | Industrial | 99 mm | 82 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-50 | |||||
0In Stock | 52.2 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 36 VDC | 1.45 A | Enclosed | 4 kVAC | 89 % | Industrial | 99 mm | 82 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-50 | LM50-20B36 LM50-23B36R2 |