LRS-600 - Power Supplies - Chassis Mount
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LRS-600-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount POWER SUPPLY | 0In Stock | 600 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 255 VDC to 370 VDC | 1 Output | 15 VDC | 40 A | Enclosed | 3.75 kVAC | 90 % | Industrial | 225 mm | 124 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-600 | LM600-12B15 LM600-20B15 | ||||
Mfr: LRS-600-27 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount POWER SUPPLY | 0In Stock | 599.4 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 255 VDC to 370 VDC | 1 Output | 27 VDC | 22.2 A | Enclosed | 3.75 kVAC | 91 % | Industrial | 225 mm | 124 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-600 | |||||
0In Stock | 500 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 255 VDC to 370 VDC | 1 Output | 5 VDC | 100 A | Enclosed | 3.75 kVAC | 86 % | Industrial | 225 mm | 124 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-600 | LM600-12B05 LM600-20B05 | |||||
Mfr: LRS-600-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount POWER SUPPLY | 0In Stock | 597.6 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 255 VDC to 370 VDC | 1 Output | 36 VDC | 16.6 A | Enclosed | 3.75 kVAC | 92 % | Industrial | 225 mm | 124 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-600 | LM600-12B36 LM600-20B36 | ||||
Mfr: LRS-600-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount POWER SUPPLY | 0In Stock | 600 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 255 VDC to 370 VDC | 1 Output | 48 VDC | 12.5 A | Enclosed | 3.75 kVAC | 92 % | Industrial | 225 mm | 124 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-600 | LM600-12B48 LM600-20B48 | ||||
Mfr: LRS-600-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount POWER SUPPLY | 0In Stock | 600 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 255 VDC to 370 VDC | 1 Output | 12 VDC | 50 A | Enclosed | 3.75 kVAC | 90 % | Industrial | 225 mm | 124 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-600 | LM600-12B12 LM600-20B12 | ||||
Mfr: LRS-600-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount POWER SUPPLY | 0In Stock | 600 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 255 VDC to 370 VDC | 1 Output | 24 VDC | 25 A | Enclosed | 3.75 kVAC | 91 % | Industrial | 225 mm | 124 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-600 | LM600-12B24 LM600-20B24 |