LRS-75 - Power Supplies - Chassis Mount
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9.773In Stock | 76.8 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 24 VDC | 3.2 A | Enclosed | 4 kVAC | 90.5 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-75 | LM75-20B24 LM75-23B24R2 | |||||
920In Stock | 72 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 12 VDC | 6 A | Enclosed | 4 kVAC | 89 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-75 | LM75-20B12 LM75-23B12R2 | |||||
0In Stock | 70 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 5 VDC | 14 A | Enclosed | 4 kVAC | 86.5 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-75 | LM75-20B05 LM75-23B05R2 | |||||
0In Stock | 75 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 15 VDC | 5 A | Enclosed | 4 kVAC | 89 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-75 | LM75-20B15 LM75-23B15R2 | |||||
0In Stock | 76.8 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 48 VDC | 1.6 A | Enclosed | 4 kVAC | 91.5 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-75 | LM75-20B48 LM75-23B48R2 | |||||
0In Stock | 75.6 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 36 VDC | 2.1 A | Enclosed | 4 kVAC | 91.5 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-75 | LM75-20B36 LM75-23B36R2 |