MPM-30 - Power Supplies - Chassis Mount
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPM-30-3.3ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 19.8W 3.3V 6A Screw Term Medical | 0In Stock | 19.8 W | 80 VAC to 264 VAC | 1 Output | 3.3 VDC | 6 A | Encapsulated | 4 kVAC | 82.5 % | 91 mm | 39.5 mm | 28.5 mm | IEC 60601-1 | MPM-30 | |||||
Mfr: MPM-30-48ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 30.2W 48V 0.63A Screw Term Medical | 0In Stock | 30.2 W | 80 VAC to 264 VAC | 1 Output | 48 VDC | 630 mA | Encapsulated | 4 kVAC | 91 % | 91 mm | 39.5 mm | 28.5 mm | IEC 60601-1 | MPM-30 | |||||
Mfr: MPM-30-12ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 30W 12V 2.5A Screw Term Medical | 0In Stock | 30 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 2.5 A | Encapsulated | 4 kVAC | 90 % | 91 mm | 39.5 mm | 28.5 mm | IEC 60601-1 | MPM-30 | |||||
Mfr: MPM-30-5ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 30W 5V 6A Screw Term Medical | 0In Stock | 30 W | 80 VAC to 264 VAC | 1 Output | 5 VDC | 6 A | Encapsulated | 4 kVAC | 86.5 % | 91 mm | 39.5 mm | 28.5 mm | IEC 60601-1 | MPM-30 | |||||
Mfr: MPM-30-15ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 30W 15V 2A Screw Term Medical | 0In Stock | 30 W | 80 VAC to 264 VAC | 1 Output | 15 VDC | 2 A | Encapsulated | 4 kVAC | 89 % | 91 mm | 39.5 mm | 28.5 mm | IEC 60601-1 | MPM-30 | |||||
Mfr: MPM-30-24ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 31.2W 24V 1.3A Screw Term Medical | 0In Stock | 31.2 W | 80 VAC to 264 VAC | 1 Output | 24 VDC | 1.3 A | Encapsulated | 4 kVAC | 90 % | 91 mm | 39.5 mm | 28.5 mm | IEC 60601-1 | MPM-30 |