MPM-45 - Power Supplies - Chassis Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPM-45-12ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 45W 12V 3.75A Screw Terminal | 0In Stock | 45 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 12 VDC | 3.75 A | Encapsulated | 4 kVAC | 91.5 % | 109 mm | 52 mm | 33.5 mm | IEC 60601-1 | MPM-45 | |||||
Mfr: MPM-45-15ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 45W 15V 3A Screw Terminal | 0In Stock | 45 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 15 VDC | 3 A | Encapsulated | 4 kVAC | 92.5 % | 109 mm | 52 mm | 33.5 mm | IEC 60601-1 | MPM-45 | |||||
Mfr: MPM-45-48ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 45.1W 48V 0.94A Screw Terminal | 0In Stock | 45.1 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 940 mA | Encapsulated | 4 kVAC | 92 % | 109 mm | 52 mm | 33.5 mm | IEC 60601-1 | MPM-45 | |||||
Mfr: MPM-45-5ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 40W 5V 8A Screw Terminal | 0In Stock | 40 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 5 VDC | 8 A | Encapsulated | 4 kVAC | 88 % | 109 mm | 52 mm | 33.5 mm | IEC 60601-1 | MPM-45 | |||||
Mfr: MPM-45-24ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 45.1W 24V 1.88A Screw Terminal | 0In Stock | 45.1 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 1.88 A | Encapsulated | 4 kVAC | 92.5 % | 109 mm | 52 mm | 33.5 mm | IEC 60601-1 | MPM-45 |