MPM-65 - Power Supplies - Chassis Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 65 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 2.71 A | Encapsulated | 4 kVAC | 93 % | 109 mm | 52 mm | 33.5 mm | IEC 60601-1 | MPM-65 | ||||||
Mfr: MPM-65-48ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 65.3W 48V 1.36A Screw Terminal | 0In Stock | 65.3 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 1.36 A | Encapsulated | 4 kVAC | 92 % | 109 mm | 52 mm | 33.5 mm | IEC 60601-1 | MPM-65 | |||||
0In Stock | 65 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 12 VDC | 5.42 A | Encapsulated | 4 kVAC | 92.5 % | 109 mm | 52 mm | 33.5 mm | IEC 60601-1 | MPM-65 | ||||||
Mfr: MPM-65-5ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 50W 5V 10A Screw Terminal | 0In Stock | 50 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 5 VDC | 10 A | Encapsulated | 4 kVAC | 86.5 % | 109 mm | 52 mm | 33.5 mm | IEC 60601-1 | MPM-65 | |||||
Mfr: MPM-65-15ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 65W 15V 4.33A Screw Terminal | 0In Stock | 65 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 15 VDC | 4.33 A | Encapsulated | 4 kVAC | 92.5 % | 109 mm | 52 mm | 33.5 mm | IEC 60601-1 | MPM-65 |