• Power Supplies - Chassis Mount

MPQ-200 - Power Supplies - Chassis Mount

4 Results
4 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: MPQ-200D
TTI: MPQ-200D
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 195W 5V/15A 24V/3A 12V/2A-12V

0In Stock

Please adjust quantity to Min / Mult value
200 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
4 Output
5 VDC
15 A
24 VDC
3 A
Open Frame
4 kVAC
79 %
Industrial
177.8 mm
107.2 mm
35.5 mm
IEC 60601-1
MPQ-200
Datasheet
Mfr: MPQ-200B
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 193W 5V/15A 12V/7A -5V/2A -12V/2A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
200 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
4 Output
5 VDC
15 A
12 VDC
7 A
Open Frame
4 kVAC
78 %
Industrial
177.8 mm
107.2 mm
35.5 mm
IEC 60601-1
MPQ-200
Datasheet
Mfr: MPQ-200C
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 190W 5V/15A -5V/2A 15V/5A -15V/2A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
200 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
4 Output
5 VDC
15 A
15 VDC
5 A
Open Frame
4 kVAC
78 %
Industrial
177.8 mm
107.2 mm
35.5 mm
IEC 60601-1
MPQ-200
Datasheet
Mfr: MPQ-200F
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount +5V15A +24V2.7A +15V2A-15V2A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
200 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
4 Output
5 VDC
15 A
24 VDC
2.7 A
Open Frame
4 kVAC
81 %
Industrial
177.8 mm
107.2 mm
35.5 mm
IEC 60601-1
MPQ-200