MPR0712TE - Power Supplies - Chassis Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPR0712TER12Z02A TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 700W 12Vdc Reverse Airflow | Not Available Online | 700 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 1 A | Enclosed | 94 % | Industrial | 228.6 mm (9 in) | 54.61 mm (2.15 in) | 39.878 mm (1.57 in) | MPR0712TE | ||||||
Mfr: MPR0712TEX12Z01A TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 700W 12Vdc Standard Airflow | Not Available Online | 700 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 1 A | Enclosed | 94 % | Industrial | 228.6 mm (9 in) | 54.61 mm (2.15 in) | 39.878 mm (1.57 in) | MPR0712TE |