NCF425 - Power Supplies - Chassis Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCF425S24K TTI: NCF425S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 24V,425W CF Rated Medically Certified Power Supply, 3.5" x 6.0" size, Industry leading 270W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 425 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 17.5 A | Open Frame | 4 kVAC | 90 % | 152.4 mm | 73.5 mm | 38.1 mm | EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1 | NCF425 | |||||
Mfr: NCF425S48K TTI: NCF425S48K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 48V,425W CF Rated Medically Certified Power Supply, 3.5" x 6.0" size, Industry leading 270W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 425 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 8.75 A | Open Frame | 4 kVAC | 90 % | 152.4 mm | 73.5 mm | 38.1 mm | EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1 | NCF425 | |||||
Mfr: NCF425S12K TTI: NCF425S12K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 12V,425W CF Rated Medically Certified Power Supply, 3.5" x 6.0" size, Industry leading 270W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 365 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 30 A | Open Frame | 4 kVAC | 90 % | 152.4 mm | 73.5 mm | 38.1 mm | EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1 | NCF425 |