NCF660 - Power Supplies - Chassis Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCF660S24K TTI: NCF660S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 24V, 660W CF Rated Medically Certified Power Supply, 4.0" x 7.0" size, Industry leading 440W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 660 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 27.2 A | U-Bracket | 4.5 kVAC | 90 % | 178 mm | 101.6 mm | 40.6 mm | EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1 | NCF660 | |||||
Mfr: NCF660S48K TTI: NCF660S48K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 48V, 660W CF Rated Medically Certified Power Supply, 4.0" x 7.0" size, Industry leading 440W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 660 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 13.6 A | U-Bracket | 4.5 kVAC | 90 % | 178 mm | 101.6 mm | 40.6 mm | EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1 | NCF660 | |||||
Mfr: NCF660S12K TTI: NCF660S12K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 12V, 660W CF Rated Medically Certified Power Supply, 4.0" x 7.0" size, Industry leading 440W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 560 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 46.2 A | U-Bracket | 4.5 kVAC | 90 % | 178 mm | 101.6 mm | 40.6 mm | EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1 | NCF660 |