NEL-400 - Power Supplies - Chassis Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 400 W | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 5 VDC | 80 A | Enclosed | 3 kVAC | 84 % | Industrial | 215 mm | 115 mm | 30 mm | IEC 62368-1 | NEL-400 | |||||
Mfr: NEL-400-2.8 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 224W 2.8V 80A Sign Panel P.S. Enclosed | 0In Stock | 224 W | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 2.8 VDC | 80 A | Enclosed | 3 kVAC | 79 % | Industrial | 215 mm | 115 mm | 30 mm | IEC 62368-1 | NEL-400 | ||||
Mfr: NEL-400-4.2 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 336W 4.2V 80A Sign Panel P.S. | 0In Stock | 336 W | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 4.2 VDC | 80 A | Enclosed | 3 kVAC | 83 % | Industrial | 215 mm | 115 mm | 30 mm | IEC 62368-1 | NEL-400 |