NGB425 - Power Supplies - Chassis Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NGB425S48K TTI: NGB425S48K Advanced Energy / SL Power Availability: 1In StockPower Supplies - Chassis Mount Med 425W 48V | 1In Stock | 425 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 8.75 A | U-Bracket | 4.75 kVAC | Industrial | 127 mm | 76.2 mm | 38.1 mm | EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | NGB425 | |||||
Mfr: NGB425S24K TTI: NGB425S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount Med 425W 24V | 0In Stock | 425 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 17.5 A | U-Bracket | 4.75 kVAC | Industrial | 127 mm | 76.2 mm | 38.1 mm | EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | NGB425 | |||||
Mfr: NGB425S12K TTI: NGB425S12K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount Med 425W 12V | 0In Stock | 365 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 30 A | U-Bracket | 4.75 kVAC | Industrial | 127 mm | 76.2 mm | 38.1 mm | EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | NGB425 |