• Power Supplies - Chassis Mount

NGB660 - Power Supplies - Chassis Mount

1 Results
1 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: NGB660S24K
TTI: NGB660S24K
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount 660W 24V

0In Stock

Please adjust quantity to Min / Mult value
660 W
85 VAC to 264 VAC
1 Output
24 VDC
27.2 A
U-Bracket
90 %
Industrial
152.4 mm (6 in)
101.6 mm (4 in)
40.64 mm (1.6 in)
CSA 60601-1, IEC 60601-1, IEC 62368-1, UL 60601-1
NGB660