NP08 - Power Supplies - Chassis Mount
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 83-108-0001W TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount NP08W1A CASE 4000W 1P 8 SLOT | 0In Stock | Enclosed | 283.4 mm | 203.2 mm | 63.5 mm | ANSI/AAMI ES60601-1, CAN/CSA-C22.2 No. 60601-1, CSA C22.2 No. 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 62368-1, UL 62368-1 | NP08 |