NPS40-M - Power Supplies - Chassis Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 40 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 12 VDC | 3.75 A | Open Frame | 87 % | Industrial | 101.6 mm | 50.8 mm | 21.8 mm | EN 55022, EN 61000-3-2, IEC 62368-1, UL 60601-1, UL 60950-1 | NPS40-M | ||||||
0In Stock | 40 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 15 VDC | 3 A | Open Frame | 87 % | Industrial | 101.6 mm | 50.8 mm | 21.8 mm | EN 55022, EN 61000-3-2, IEC 62368-1, UL 60601-1, UL 60950-1 | NPS40-M | ||||||
0In Stock | 40 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 24 VDC | 1.9 A | Open Frame | 87 % | Industrial | 101.6 mm | 50.8 mm | 21.8 mm | EN 55022, EN 61000-3-2, IEC 62368-1, UL 60601-1, UL 60950-1 | NPS40-M | ||||||
0In Stock | 40 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 48 VDC | 940 mA | Open Frame | 87 % | Industrial | 101.6 mm | 50.8 mm | 21.8 mm | EN 55022, EN 61000-3-2, IEC 62368-1, UL 60601-1, UL 60950-1 | NPS40-M | ||||||
0In Stock | 40 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 5 VDC | 8 A | Open Frame | 87 % | Industrial | 101.6 mm | 50.8 mm | 21.8 mm | EN 55022, EN 61000-3-2, IEC 62368-1, UL 60601-1, UL 60950-1 | NPS40-M |