• Power Supplies - Chassis Mount

NPT40-M - Power Supplies - Chassis Mount

4 Results
4 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: NPT42-M
TTI: NPT42-M
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 45W +5/+12/-12VDC

0In Stock

Please adjust quantity to Min / Mult value
45 W
90 VAC to 264 VAC, 127 VDC to 300 VDC
3 Output
5 VDC
8 A
12 VDC
3 A
Open Frame
Industrial
101.6 mm
50.8 mm
28 mm
CSA 60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, UL 60601-1
NPT40-M
Datasheet
Mfr: NPT43-M
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 45W +5V/+15V/-15V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
45 W
90 VAC to 264 VAC, 127 VDC to 300 VDC
3 Output
5 VDC
8 A
15 VDC
2.4 A
Open Frame
Industrial
101.6 mm
50.8 mm
28 mm
CSA 60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, UL 60601-1
NPT40-M
Datasheet
Mfr: NPT44-M
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 45W +5V/+24V/+12V

0In Stock

Please adjust quantity to Min / Mult value
45 W
90 VAC to 264 VAC, 127 VDC to 300 VDC
3 Output
5 VDC
8 A
24 VDC
1.5 A
Open Frame
Industrial
101.6 mm
50.8 mm
28 mm
IEC 60601-1, IEC 62368-1
NPT40-M
Datasheet
Mfr: NTQ123
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Obsolete
Power Supplies - Chassis Mount 3.3v 5v 12v 12v 120W 4"x 7"

Not Available Online

Call
or
View Details
70 W
85 VAC to 264 VAC
4 Output
3.3 VDC
14 A
5 VDC
12.5 A
U-Bracket
65 %
177.8 mm
101.6 mm
38.1 mm
NPT40-M