NSP-100 - Power Supplies - Chassis Mount
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NSP-100-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 100.5W 7.5V 13.4A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 100.5 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 7.5 VDC | 13.4 A | Enclosed | 4.2 kVAC | 91 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-100 | ||||
Mfr: NSP-100-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 102W 12V 8.5A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 102 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 12 VDC | 8.5 A | Enclosed | 4.2 kVAC | 92 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-100 | ||||
Mfr: NSP-100-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 100.8W 48V 2.1A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 100.8 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 48 VDC | 2.1 A | Enclosed | 4.2 kVAC | 92 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-100 | ||||
0In Stock | 100 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 5 VDC | 20 A | Enclosed | 4.2 kVAC | 90 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-100 | |||||
Mfr: NSP-100-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 100.5W 15V 6.7A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 100.5 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 15 VDC | 6.7 A | Enclosed | 4.2 kVAC | 92 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-100 | ||||
Mfr: NSP-100-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 100.8W 24V 4.2A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 100.8 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 24 VDC | 4.2 A | Enclosed | 4.2 kVAC | 91 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-100 | ||||
Mfr: NSP-100-27 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 99.9W 27V 3.7A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 99.9 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 27 VDC | 3.7 A | Enclosed | 4.2 kVAC | 91 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-100 | ||||
Mfr: NSP-100-60 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 102W 60V 1.7A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 102 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 60 VDC | 1.7 A | Enclosed | 4.2 kVAC | 92 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-100 | ||||
Mfr: NSP-100-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 100.8W 36V 2.8A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 100.8 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 36 VDC | 2.8 A | Enclosed | 4.2 kVAC | 91.5 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-100 |