• Power Supplies - Chassis Mount

NSP-1000 - Power Supplies - Chassis Mount

7 Results
7 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: NSP-1000-15
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 1000.5W 15V 66.7A 85-305Vac, CANBus Protocol, ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1/-2-201, Energy converter 62477-1, SEMI47

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.0005 kW
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
15 VDC
66.7 A
Enclosed
4 kVAC
93 %
Industrial
230 mm
127 mm
41 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1
NSP-1000
Datasheet
Mfr: NSP-1000-48
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 1008W 48V 21A 85-305Vac, CANBus Protocol, ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1/-2-201, Energy converter 62477-1, SEMI47

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.008 kW
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
48 VDC
21 A
Enclosed
4 kVAC
94 %
Industrial
230 mm
127 mm
41 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1
NSP-1000
Datasheet
Mfr: NSP-1000-60
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 1008W 60V 16.8A 85-305Vac, CANBus Protocol, ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1/-2-201, Energy converter 62477-1, SEMI47

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.008 kW
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
60 VDC
16.8 A
Enclosed
4 kVAC
94 %
Industrial
230 mm
127 mm
41 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1
NSP-1000
Datasheet
Mfr: NSP-1000-27
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 999W 27V 37A 85-305Vac, CANBus Protocol, ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1/-2-201, Energy converter 62477-1, SEMI47

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
999 W
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
27 VDC
37 A
Enclosed
4 kVAC
93 %
Industrial
230 mm
127 mm
41 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1
NSP-1000
Datasheet
Mfr: NSP-1000-36
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 1000.8W 36V 27.8A 85-305Vac, CANBus Protocol, ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1/-2-201, Energy converter 62477-1, SEMI47

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.0008 kW
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
36 VDC
27.8 A
Enclosed
4 kVAC
93.5 %
Industrial
230 mm
127 mm
41 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1
NSP-1000
Datasheet
Mfr: NSP-1000-24
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 1000.8W 24V 41.7A 85-305Vac, CANBus Protocol, ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1/-2-201, Energy converter 62477-1, SEMI47

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.0008 kW
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
24 VDC
41.7 A
Enclosed
4 kVAC
93.5 %
Industrial
230 mm
127 mm
41 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1
NSP-1000
Datasheet
Mfr: NSP-1000-12
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 1000.8W 12V 83.4A 85-305Vac, CANBus Protocol, ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1/-2-201, Energy converter 62477-1, SEMI47

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.0008 kW
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
12 VDC
83.4 A
Enclosed
4 kVAC
92 %
Industrial
230 mm
127 mm
41 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1
NSP-1000