NSP-200 - Power Supplies - Chassis Mount
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NSP-200-36 TTI: NSP-200-36 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 201.6W 36V 5.6A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 201.6 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 36 VDC | 5.6 A | Enclosed | 4.2 kVAC | 94.5 % | Industrial | 159 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-200 | ||||
Mfr: NSP-200-27 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 199.8W 27V 7.4A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 199.8 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 27 VDC | 7.4 A | Enclosed | 4.2 kVAC | 94.5 % | Industrial | 159 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-200 | ||||
Mfr: NSP-200-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 201W 7.5V 26.8A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 201 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 7.5 VDC | 26.8 A | Enclosed | 4.2 kVAC | 92 % | Industrial | 159 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-200 | ||||
Mfr: NSP-200-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 201.6W 24V 8.4A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 201.6 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 24 VDC | 8.4 A | Enclosed | 4.2 kVAC | 94.5 % | Industrial | 159 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-200 | ||||
0In Stock | 200 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 5 VDC | 40 A | Enclosed | 4.2 kVAC | 92 % | Industrial | 159 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-200 | |||||
Mfr: NSP-200-60 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 201.6W 60V 3.36A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 201.6 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 60 VDC | 3.36 A | Enclosed | 4.2 kVAC | 94 % | Industrial | 159 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-200 | ||||
Mfr: NSP-200-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200.4W 12V 16.7A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 200.4 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 12 VDC | 16.7 A | Enclosed | 4.2 kVAC | 93.5 % | Industrial | 159 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-200 | ||||
Mfr: NSP-200-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 201W 15V 13.4A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 201 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 15 VDC | 13.4 A | Enclosed | 4.2 kVAC | 94 % | Industrial | 159 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-200 | ||||
Mfr: NSP-200-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 201.6W 48V 4.2A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 201.6 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 48 VDC | 4.2 A | Enclosed | 4.2 kVAC | 94 % | Industrial | 159 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-200 |