NSP-2400 - Power Supplies - Chassis Mount
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NSP-2400-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2400W 24V 100A CANBus 2xMOPP OVC III ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1/-2-201, Energy converter 62477-1 | 0In Stock | 2.4 kW | 85 VAC to 305 VAC, 250 VDC to 431 VDC | 1 Output | 15 VDC | 100 A | Enclosed | 4 kVAC | 91 % | Industrial | 325.8 mm | 107 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-2400 | ||||
Mfr: NSP-2400-27 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2397W 27V 88.8A CANBus 2xMOPP OVC III ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1/-2-201, Energy converter 62477-1 | 0In Stock | 2.397 kW | 85 VAC to 305 VAC, 250 VDC to 431 VDC | 1 Output | 27 VDC | 88.8 A | Enclosed | 4 kVAC | 91 % | Industrial | 325.8 mm | 107 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-2400 | ||||
Mfr: NSP-2400-60 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2400W 60V 40A CANBus 2xMOPP OVC III ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1/-2-201, Energy converter 62477-1 | 0In Stock | 2.4 kW | 85 VAC to 305 VAC, 250 VDC to 431 VDC | 1 Output | 60 VDC | 40 A | Enclosed | 4 kVAC | 93 % | Industrial | 325.8 mm | 107 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-2400 | ||||
Mfr: NSP-2400-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2200W 12V 183.3A CANBus 2xMOPP OVC III ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1/-2-201, Energy converter 62477-1 | 0In Stock | 2.2 kW | 85 VAC to 305 VAC, 250 VDC to 431 VDC | 1 Output | 12 VDC | 183.3 A | Enclosed | 4 kVAC | 89 % | Industrial | 325.8 mm | 107 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-2400 | ||||
Mfr: NSP-2400-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2400W 48V 50A CANBus 2xMOPP OVC III ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1/-2-201, Energy converter 62477-1 | 0In Stock | 2.4 kW | 85 VAC to 305 VAC, 250 VDC to 431 VDC | 1 Output | 48 VDC | 50 A | Enclosed | 4 kVAC | 92 % | Industrial | 325.8 mm | 107 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-2400 | ||||
Mfr: NSP-2400-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2200W 15V 146.7A CANBus 2xMOPP OVC III ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1/-2-201, Energy converter 62477-1 | 0In Stock | 2.2 kW | 85 VAC to 305 VAC, 250 VDC to 431 VDC | 1 Output | 15 VDC | 146.7 A | Enclosed | 4 kVAC | 90 % | Industrial | 325.8 mm | 107 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-2400 | ||||
Mfr: NSP-2400-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2397W 36V 66.6A CANBus 2xMOPP OVC III ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1/-2-201, Energy converter 62477-1 | 0In Stock | 2.397 kW | 85 VAC to 305 VAC, 250 VDC to 431 VDC | 1 Output | 36 VDC | 66.6 A | Enclosed | 4 kVAC | 91.5 % | Industrial | 325.8 mm | 107 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-2400 |