NSP-500 - Power Supplies - Chassis Mount
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NSP-500-60 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 504W 60V 8.4A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated | 0In Stock | 504 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 60 VDC | 8.4 A | Enclosed | 4.2 kVAC | 95 % | Industrial | 199 mm | 99 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-500 | ||||
Mfr: NSP-500-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 501W 15V 33.4A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated | 0In Stock | 501 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 15 VDC | 33.4 A | Enclosed | 4.2 kVAC | 92 % | Industrial | 199 mm | 99 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-500 | ||||
Mfr: NSP-500-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 504W 48V 10.5A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated | 0In Stock | 504 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 48 VDC | 10.5 A | Enclosed | 4.2 kVAC | 95 % | Industrial | 199 mm | 99 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-500 | ||||
Mfr: NSP-500-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 500.4W 36V 13.9A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated | 0In Stock | 500.4 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 36 VDC | 13.9 A | Enclosed | 4.2 kVAC | 94.5 % | Industrial | 199 mm | 99 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-500 | ||||
Mfr: NSP-500-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 504W 24V 21A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated | 0In Stock | 504 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 24 VDC | 21 A | Enclosed | 4.2 kVAC | 94 % | Industrial | 199 mm | 99 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-500 | ||||
0In Stock | 450 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 5 VDC | 90 A | Enclosed | 4.2 kVAC | 90 % | Industrial | 199 mm | 99 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-500 | |||||
Mfr: NSP-500-27 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 502.2W 27V 18.6A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated | 0In Stock | 502.2 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 27 VDC | 18.6 A | Enclosed | 4.2 kVAC | 94 % | Industrial | 199 mm | 99 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-500 | ||||
Mfr: NSP-500-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 504W 12V 42A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated | 0In Stock | 504 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 12 VDC | 42 A | Enclosed | 4.2 kVAC | 92 % | Industrial | 199 mm | 99 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-500 |