• Power Supplies - Chassis Mount

NSP-750 - Power Supplies - Chassis Mount

8 Results
8 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: NSP-750-60
TTI: NSP-750-60
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 756 W 60 VDC 12.6 A

0In Stock

Please adjust quantity to Min / Mult value
756 W
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
60 VDC
12.6 A
Enclosed
4.2 kVAC
95 %
Industrial
199 mm
105 mm
41 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1
NSP-750
Datasheet
Mfr: NSP-750-5
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 500W 5V 100A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
500 W
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
5 VDC
100 A
Enclosed
4.2 kVAC
90 %
Industrial
199 mm
105 mm
41 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1
NSP-750
Datasheet
Mfr: NSP-750-24
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 751.2W 24V 31.3A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
751.2 W
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
24 VDC
31.3 A
Enclosed
4.2 kVAC
94 %
Industrial
199 mm
105 mm
41 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1
NSP-750
Datasheet
Mfr: NSP-750-12
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 750W 12V 62.5A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
750 W
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
12 VDC
62.5 A
Enclosed
4.2 kVAC
92 %
Industrial
199 mm
105 mm
41 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1
NSP-750
Datasheet
Mfr: NSP-750-15
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 750W 15V 50A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
750 W
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
15 VDC
50 A
Enclosed
4.2 kVAC
92 %
Industrial
199 mm
105 mm
41 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1
NSP-750
Datasheet
Mfr: NSP-750-48
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 753.6W 48V 15.7A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
753.6 W
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
48 VDC
15.7 A
Enclosed
4.2 kVAC
95 %
Industrial
199 mm
105 mm
41 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1
NSP-750
Datasheet
Mfr: NSP-750-27
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 750.6W 27V 27.8A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
750.6 W
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
27 VDC
27.8 A
Enclosed
4.2 kVAC
94 %
Industrial
199 mm
105 mm
41 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1
NSP-750
Datasheet
Mfr: NSP-750-36
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 752.4W 36V 20.9A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
752.4 W
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
36 VDC
20.9 A
Enclosed
4.2 kVAC
95 %
Industrial
199 mm
105 mm
41 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1
NSP-750