• Power Supplies - Chassis Mount

PAAM20 - Power Supplies - Chassis Mount

2 Results
2 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: PAAM20-14C
TTI: Not Assigned
Power Partners / TT Electronics
Availability:

0In Stock

Power Supplies - Chassis Mount 20W/24V MED AC/DC ENCAP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20 W
90 VAC to 305 VAC, 127 VDC to 430 VDC
1 Output
24 VDC
833 mA
Encapsulated
4 kVAC
82 %
Industrial
96 mm
53.9 mm
29 mm
IEC 60601-1
PAAM20
Datasheet
Mfr: PAAM20-12C
TTI: Not Assigned
Power Partners / TT Electronics
Availability:

0In Stock

Power Supplies - Chassis Mount 20W/12V MED AC/DC ENCAP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20 W
90 VAC to 305 VAC, 127 VDC to 430 VDC
1 Output
12 VDC
1.667 A
Encapsulated
4 kVAC
83 %
Industrial
96 mm
53.9 mm
29 mm
IEC 60601-1
PAAM20