PD-25 - Power Supplies - Chassis Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 24.9 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 2 Output | 5 VDC | 2.1 A | 12 VDC | 1.2 A | Open Frame | 3 kVAC | 71 % | Industrial | 107 mm | 61 mm | 28 mm | IEC 62368-1 | PD-25 | |||
0In Stock | 25.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 2 Output | 5 VDC | 1.2 A | 24 VDC | 800 mA | Open Frame | 3 kVAC | 77 % | Industrial | 107 mm | 61 mm | 28 mm | GB 4943.1, IEC 62368-1 | PD-25 | |||
0In Stock | 24 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 2 Output | 12 VDC | 1 A | - 12 VDC | 1 A | Open Frame | 3 kVAC | 74 % | Industrial | 107 mm | 61 mm | 28 mm | IEC 62368-1 | PD-25 | |||
0In Stock | 25 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 2 Output | 5 VDC | 2.5 A | - 5 VDC | 2.5 A | Open Frame | 3 kVAC | 73 % | Industrial | 107 mm | 61 mm | 28 mm | IEC 62368-1 | PD-25 | |||
0In Stock | 24 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 2 Output | 15 VDC | 800 mA | - 15 VDC | 800 mA | Open Frame | 3 kVAC | 75 % | Industrial | 107 mm | 61 mm | 28 mm | IEC 62368-1 | PD-25 |