• Power Supplies - Chassis Mount

PD-45 - Power Supplies - Chassis Mount

3 Results
3 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: PD-45A
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 40W 5V/3.2A 12V/2A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
40 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
2 Output
5 VDC
3.2 A
12 VDC
2 A
Open Frame
3 kVAC
77 %
Industrial
127 mm
76 mm
28 mm
IEC 62368-1
PD-45
Datasheet
Mfr: PD-45B
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 44.8W 5V/3.2A 24V/1.2A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
44.8 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
2 Output
5 VDC
3.2 A
24 VDC
1.2 A
Open Frame
3 kVAC
78 %
Industrial
127 mm
76 mm
28 mm
IEC 62368-1
PD-45
PD-45B-PSC MEAN WELL
Datasheet
Mfr: PD-45B-PSC
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Power Supplies - Chassis Mount

Not Available Online

Call
or
View Details
Call to Verify
44.8 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
2 Output
5 VDC
3.2 A
24 VDC
Open Frame
3 kVAC
88 %
101.6 mm (4 in)
28.956 mm (1.14 in)
50.8 mm (2 in)
PD-45