PHP-3500 - Power Supplies - Chassis Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHP-3500-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 3480W 24V 145A PMBus protocol Enclosed | 0In Stock | 3.48 kW | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 145 A | Enclosed | 3 kVAC | 95 % | Industrial | 380 mm | 141.4 mm | 60 mm | AS/NZS 61558-1, IEC 62368-1 | PHP-3500 | |||||
0In Stock | Industrial | 380 mm (14.961 in) | 140.4 mm (5.528 in) | 12 mm (0.472 in) | PHP-3500 | |||||||||||||||
Mfr: PHP-3500-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 3504W 48V 73A PMBus protocol Enclosed | 0In Stock | 3.504 kW | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 73 A | Enclosed | 3 kVAC | 96 % | Industrial | 380 mm | 141.4 mm | 60 mm | AS/NZS 61558-1, IEC 62368-1 | PHP-3500 | |||||
Not Available Online | Industrial | 380 mm (14.961 in) | 140.4 mm (5.528 in) | 12 mm (0.472 in) | PHP-3500 | WHS-656 |