PPT-125 - Power Supplies - Chassis Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 125.15 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 11 A | 15 VDC | 2.5 A | Open Frame | 3 kVAC | 78 % | Industrial | 127 mm | 76.2 mm | 34.6 mm | IEC 62368-1 | PPT-125 | |||
0In Stock | 126.43 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 7 A | 24 VDC | 2.5 A | Open Frame | 3 kVAC | 78 % | Industrial | 127 mm | 76.2 mm | 34.6 mm | IEC 62368-1 | PPT-125 | |||
0In Stock | 98.81 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 3.3 VDC | 10 A | 5 VDC | 8 A | Open Frame | 3 kVAC | 75 % | Industrial | 127 mm | 76.2 mm | 34.6 mm | IEC 62368-1 | PPT-125 | |||
0In Stock | 124.46 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 11.5 A | 12 VDC | 3 A | Open Frame | 3 kVAC | 78 % | Industrial | 127 mm | 76.2 mm | 34.6 mm | IEC 62368-1 | PPT-125 |