PQU650 - Power Supplies - Chassis Mount
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 650 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 27.1 A | U-Bracket | 4 kVAC | 94 % | Industrial | 152.4 mm | 101.6 mm | 39.97 mm | GB 4943.1, IEC 62368-1 | PQU650 | |||||
Not Available Online | 650 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 54.2 A | U-Bracket | 4 kVAC | 94 % | Industrial | 152.4 mm | 101.6 mm | 39.97 mm | GB 4943.1, IEC 62368-1 | PQU650 | |||||
Mfr: PQU650-54P TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Chassis Mount 650W 90-264VIN 54VOUT PLUG | Not Available Online | 650 W | 90 VAC to 264 VAC | 1 Output | 54 VDC | 12.1 A | U-Bracket | 4 kVAC | 94 % | Industrial | 152.4 mm | 101.6 mm | 39.97 mm | GB 4943.1, IEC 62368-1 | PQU650 | ||||
Not Available Online | 650 W | 90 VAC to 264 VAC | 1 Output | 28 VDC | 23.2 A | U-Bracket | 4 kVAC | 94 % | Industrial | 152.4 mm | 101.6 mm | 39.97 mm | GB 4943.1, IEC 62368-1 | PQU650 | |||||
Mfr: PQU650-24P TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Chassis Mount 650W 90-264VIN 24VOUT PLUG | Not Available Online | 650 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 27.1 A | U-Bracket | 4 kVAC | 94 % | Industrial | 152.4 mm | 101.6 mm | 39.97 mm | GB 4943.1, IEC 62368-1 | PQU650 | ||||
Not Available Online | 650 W | 90 VAC to 264 VAC | 1 Output | 48 VDC | 13.6 A | U-Bracket | 4 kVAC | 94 % | Industrial | 152.4 mm | 101.6 mm | 39.97 mm | GB 4943.1, IEC 62368-1 | PQU650 | |||||
Mfr: PQU650-28P TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Chassis Mount 650W 90-264VIN 28VOUT PLUG | Not Available Online | 650 W | 90 VAC to 264 VAC | 1 Output | 28 VDC | 23.2 A | U-Bracket | 4 kVAC | 94 % | Industrial | 152.4 mm | 101.6 mm | 39.97 mm | GB 4943.1, IEC 62368-1 | PQU650 | ||||
Mfr: PQU650-48P TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Chassis Mount 650W 90-264VIN 48VOUT PLUG | Not Available Online | 650 W | 90 VAC to 264 VAC | 1 Output | 48 VDC | 13.6 A | U-Bracket | 4 kVAC | 94 % | Industrial | 152.4 mm | 101.6 mm | 39.97 mm | GB 4943.1, IEC 62368-1 | PQU650 | ||||
Not Available Online | 650 W | 90 VAC to 264 VAC | 1 Output | 54 VDC | 12.1 A | U-Bracket | 4 kVAC | 94 % | Industrial | 152.4 mm | 101.6 mm | 39.97 mm | GB 4943.1, IEC 62368-1 | PQU650 | |||||
Mfr: PQU650-12P TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Chassis Mount AC/DC 650W 6X4 U-CHANNEL 12VDC O/P | Not Available Online | 650 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 54.2 A | U-Bracket | 4 kVAC | 94 % | Industrial | 152.4 mm | 101.6 mm | 39.97 mm | GB 4943.1, IEC 62368-1 | PQU650 |