PQU650M - Power Supplies - Chassis Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PQU650M-12P TTI: PQU650M-12P Murata Power Solutions Availability: 40In StockPower Supplies - Chassis Mount AC/DC 650W, 6 X4 U-CHANNEL, 12V O/P | 40In Stock | 650 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 54.2 A | Open Frame | 4 kVAC | 94 % | 152.4 mm | 101.6 mm | 40 mm | IEC 60601-1 | PQU650M | |||||
Mfr: PQU650M-24P TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Chassis Mount AC/DC 650W, 6"X4" U-CHANNEL, 24V O/P | Not Available Online | 650 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 27.1 A | Open Frame | 4 kVAC | 94 % | 152.4 mm | 101.6 mm | 40 mm | IEC 60601-1 | PQU650M | |||||
Mfr: PQU650M-28P TTI: Not Assigned Murata Power Solutions Availability: 0In StockPower Supplies - Chassis Mount AC/DC 650W, 6 X4 U-CHANNEL, 28V O/P | 0In Stock | 650 W | 90 VAC to 264 VAC | 1 Output | 28 VDC | 23.2 A | Open Frame | 4 kVAC | 94 % | 152.4 mm | 101.6 mm | 40 mm | IEC 60601-1 | PQU650M | |||||
Mfr: PQU650M-54P TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Chassis Mount 650W 54VDC 100-240VAC Nom | Not Available Online | 650 W | 90 VAC to 264 VAC | 1 Output | 54 VDC | 12.1 A | Open Frame | 4 kVAC | 94 % | 152.4 mm | 101.6 mm | 40 mm | IEC 60601-1 | PQU650M | |||||
Mfr: PQU650M-48P TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Chassis Mount 650W 48VDC 100-240VAC Nom | Not Available Online | 650 W | 90 VAC to 264 VAC | 1 Output | 48 VDC | 13.6 A | Open Frame | 4 kVAC | 94 % | 152.4 mm | 101.6 mm | 40 mm | IEC 60601-1 | PQU650M |