• Power Supplies - Chassis Mount

PSC-100 - Power Supplies - Chassis Mount

3 Results
3 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: PSC-100A-C
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Power Supplies - Chassis Mount 13.8V@7A, 13.8V@2.5A L-Bracket and Cover

Not Available Online

Call
or
View Details
100.05 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
2 Output
13.8 VDC
4.75 A
13.8 VDC
2.5 A
Enclosed
3 kVAC
86 %
Industrial
130 mm
85 mm
37 mm
IEC 62368-1
PSC-100
Datasheet
Mfr: PSC-100B
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 27.6a.3.5/27.6Va.1.25A 100W W/ BATT CHARGE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100.74 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
2 Output
27.6 VDC
2.4 A
27.6 VDC
1.25 A
Open Frame
3 kVAC
88 %
Industrial
127 mm
76.2 mm
31 mm
IEC 62368-1
PSC-100
Datasheet
Mfr: PSC-100A
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 13.8Va.7A, 13.8Va.2.5A 100W W/ BATT CHARGE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100.05 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
2 Output
13.8 VDC
4.75 A
13.8 VDC
2.5 A
Open Frame
3 kVAC
86 %
Industrial
127 mm
76.2 mm
31 mm
IEC 62368-1
PSC-100