PSC-160 - Power Supplies - Chassis Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSC-160B-C TTI: PSC-160B-C MEAN WELL Availability: 15In StockPower Supplies - Chassis Mount 160W 27.6V 3.8A 2A stdby enclosed | 15In Stock | 160 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 2 Output | 27.6 VDC | 3.8 A | 27.6 VDC | 2 A | Enclosed | 3 kVAC | 90 % | Industrial | 155.4 mm | 85 mm | 37 mm | IEC 62368-1 | PSC-160 | ||
Mfr: PSC-160A-C TTI: PSC-160A-C MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 160W 13.8V 7.6A 4A stdby enclosed | 0In Stock | 160 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 2 Output | 13.8 VDC | 7.6 A | 13.8 VDC | 4 A | Enclosed | 3 kVAC | 88 % | Industrial | 155.4 mm | 85 mm | 37 mm | IEC 62368-1 | PSC-160 | ||
0In Stock | 160 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 2 Output | 27.6 VDC | 3.8 A | 27.6 VDC | 2 A | Open Frame | 3 kVAC | 90 % | Industrial | 152.4 mm | 76.2 mm | 32 mm | IEC 62368-1 | PSC-160 | |||
0In Stock | 160 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 2 Output | 13.8 VDC | 7.6 A | 13.8 VDC | 4 A | Open Frame | 3 kVAC | 88 % | Industrial | 152.4 mm | 76.2 mm | 32 mm | IEC 62368-1 | PSC-160 |