• Power Supplies - Chassis Mount

PSC-35 - Power Supplies - Chassis Mount

4 Results
4 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: PSC-35A-C
TTI: PSC-35A-C
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 35.88W 13.8V 1.7A CH2 13.8V 0.9A Case

0In Stock

Please adjust quantity to Min / Mult value
35.88 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
2 Output
13.8 VDC
1.7 A
13.8 VDC
900 mA
Enclosed
3 kVAC
84 %
Industrial
86.4 mm
59.6 mm
30 mm
IEC 62368-1
PSC-35
Datasheet
Mfr: PSC-35A
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 35.88W 13.8V 1.7A CH2 13.8V 0.9A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
35.88 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
2 Output
13.8 VDC
1.7 A
13.8 VDC
900 mA
Open Frame
3 kVAC
84 %
Industrial
84.6 mm
50.8 mm
24 mm
IEC 62368-1
PSC-35
Datasheet
Mfr: PSC-35B-C
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 35.88W 27.6V 0.85A CH2 27.6V 0.45A Case

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
35.88 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
2 Output
27.6 VDC
850 mA
27.6 VDC
450 mA
Enclosed
3 kVAC
86 %
Industrial
86.4 mm
59.6 mm
30 mm
IEC 62368-1
PSC-35
Datasheet
Mfr: PSC-35B
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 35.88W 27.6V 0.85A CH2 27.6V 0.45A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
35.88 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
2 Output
27.6 VDC
850 mA
27.6 VDC
450 mA
Open Frame
3 kVAC
86 %
Industrial
84.6 mm
50.8 mm
24 mm
IEC 62368-1
PSC-35