PT-65 - Power Supplies - Chassis Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 68 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 4 A | 12 VDC | 2 A | Open Frame | 3 kVAC | 79 % | Industrial | 127 mm | 76 mm | 42 mm | IEC 62368-1 | PT-65 | |||
0In Stock | 65 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 5.5 A | 15 VDC | 2 A | Open Frame | 3 kVAC | 77 % | Industrial | 127 mm | 76 mm | 42 mm | IEC 62368-1 | PT-65 | |||
0In Stock | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 5.5 A | 12 VDC | 2.5 A | Open Frame | 3 kVAC | 76 % | Industrial | 127 mm | 76 mm | 42 mm | IEC 62368-1 | PT-65 | |||
0In Stock | 63.5 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 5.5 A | 12 VDC | 2.5 A | Open Frame | 3 kVAC | 77 % | Industrial | 127 mm | 76 mm | 42 mm | IEC 62368-1 | PT-65 |